Direct

6-229913-1 | |
|---|---|
DigiKey Part Number | 6-229913-1-ND |
Manufacturer | |
Manufacturer Product Number | 6-229913-1 |
Description | CONN RCPT 50POS STR IDC |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Bulk | Flange Feature Housing/Shell (4-40) |
Part Status Obsolete | Contact Finish Gold |
Connector Style Outer Shroud Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle | Base Product Number |
Number of Positions 50 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 229913-1 | TE Connectivity AMP Connectors | 16 | A1572-ND | 10,62000 € | Direct |
| 6-5229913-1 | TE Connectivity AMP Connectors | 0 | 6-5229913-1-ND | 7,82000 € | Direct |



