Image for 6-160465-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-160465-1

DigiKey Part Number
6-160465-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6-160465-1
Description
CONN QC RCPT 15.5-18.5AWG 0.250
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 15.5-18.5 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.748" (19.00mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
15.5-18.5 AWG
Packaging
Tape & Reel (TR)
Insulation
Non-Insulated
Part Status
Obsolete
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Phosphor Bronze
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.118" ~ 0.169" (3.00mm ~ 4.29mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.303" (7.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.