
6-146464-5 | |
|---|---|
DigiKey Part Number | 6-146464-5-ND |
Manufacturer | |
Manufacturer Product Number | 6-146464-5 |
Description | CONN HDR 15POS 0.1 STACK T/H |
Customer Reference | |
Detailed Description | 15 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 6-146464-5 Models |
Category | Length - Post (Mating) 0.087" (2.210mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Stack Height 0.400" (10.160mm) |
Series | Length - Tail 0.330" (8.382mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Solder |
Number of Positions 15 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 15.0µin (0.38µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.817" (20.752mm) | Base Product Number |

