
5787887-1 | |
|---|---|
DigiKey Part Number | A114036-ND |
Manufacturer | |
Manufacturer Product Number | 5787887-1 |
Description | CONN BTB PLUG 200POS VERT SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5787887-1 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Flange Feature Mating Side |
Packaging Box | Type Board to Board |
Part Status Active | Features Board Guide, Board Lock |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 200 | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | 35,19398 € | 9.291,21 € |
| Unit Price without VAT: | 35,19398 € |
|---|---|
| Unit Price with VAT: | 42,58472 € |



