
767025-5 | |
|---|---|
DigiKey Part Number | 767025-5-ND |
Manufacturer | |
Manufacturer Product Number | 767025-5 |
Description | CONN PLUG 190POS SMD GOLD |
Customer Reference | |
Detailed Description | 190 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 767025-5 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 17.96mm, 27mm |
Number of Positions 190 | Height Above Board 0.699" (17.75mm) |
Pitch 0.025" (0.64mm) | Base Product Number |





