



5749085-5 | |
|---|---|
DigiKey Part Number | 5749085-5-ND |
Manufacturer | |
Manufacturer Product Number | 5749085-5 |
Description | CONN D-TYPE PLUG 50POS VERT SLDR |
Customer Reference | |
Detailed Description | 50 Position D-Type Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5749085-5 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Series | Contact Finish Gold |
Packaging Tube | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 1A |
Connector Style | Features Shielded |
Connector Type Plug, Male Pins | Voltage Rating 30V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP), Polyester |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |

