Direct
Similar

5748483-6 | |
|---|---|
DigiKey Part Number | 5748483-6-ND |
Manufacturer | |
Manufacturer Product Number | 5748483-6 |
Description | CONN D-SUB HD RCPT 78P R/A SLDR |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 2A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 125V |
Number of Rows 4 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 5 (DD, D) High Density | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09565527613 | HARTING | 678 | 1195-2346-ND | 20,83000 € | Direct |
| L77HDD78SD1CH4F | Amphenol CS (Commercial Products) | 0 | L77HDD78SD1CH4F-ND | 9,65278 € | Similar |



