
5650091-2 | |
|---|---|
DigiKey Part Number | 5650091-2-ND |
Manufacturer | |
Manufacturer Product Number | 5650091-2 |
Description | CONN EDGE DUAL FML 132POS 0.050 |
Customer Reference | |
Detailed Description | 132 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Brown |
Datasheet | Datasheet |
EDA/CAD Models | 5650091-2 Models |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder, Staggered |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 132 | Color Brown |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.040 | 2,97749 € | 15.006,55 € |
| Unit Price without VAT: | 2,97749 € |
|---|---|
| Unit Price with VAT: | 3,60276 € |

