
5645980-1 | |
|---|---|
DigiKey Part Number | A32400-ND |
Manufacturer | |
Manufacturer Product Number | 5645980-1 |
Description | CONN PIN RCPT .042-.049 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.042" ~ 0.049" (1.07mm ~ 1.24mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5645980-1 Models |
Category | Flange Diameter 0.118" (3.00mm) |
Manufacturer TE Connectivity AMP Connectors | Socket Depth 0.275" (6.99mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Tin |
Tail Type No Tail | Contact Finish Thickness 100.0µin (2.54µm) |
Termination Solder | Operating Temperature -65°C ~ 126°C |
Length - Overall 0.308" (7.82mm) | Board Thickness 0.062" ~ 0.125" (1.57mm ~ 3.18mm) |
Accepts Pin Diameter 0.042" ~ 0.049" (1.07mm ~ 1.24mm) | Base Product Number |
Mounting Hole Diameter 0.105" (2.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,53360 € | 13,34 € |
| 50 | 0,50820 € | 25,41 € |
| 100 | 0,48390 € | 48,39 € |
| 250 | 0,45356 € | 113,39 € |
| 500 | 0,43190 € | 215,95 € |
| 2.000 | 0,39164 € | 783,28 € |
| 4.000 | 0,37295 € | 1.491,80 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

