55857-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 100
Unit Price: 3,41000 €
Datasheet
Image for 55857-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55857-1

DigiKey Part Number
55857-1-ND
Manufacturer
Manufacturer Product Number
55857-1
Description
CONN RING CIRC 10-12AWG #10
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
55857-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Insulated with Heat Shrink
Part Status
Obsolete
Color
Yellow
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.240" (6.10mm)
Width - Outer Edges
0.370" (9.40mm)
Material - Insulation
Polyolefin
Length - Overall
1.408" (35.76mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8-55857-3TE Connectivity AMP Connectors100A09076-ND3,41000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types