



1775690-2 | |
|---|---|
DigiKey Part Number | A114975-ND |
Manufacturer | |
Manufacturer Product Number | 1775690-2 |
Description | CONN RCPT USB2.0 TYPEA 4POS VERT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1775690-2 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Features Sliding Collar |
Packaging Tray | Number of Ports 1 |
Part Status Active | Shielding Unshielded |
Connector Type USB-A (USB TYPE-A) | Contact Finish Gold |
Number of Contacts 4 | Shell/Shielding Material Brass |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Specifications USB 2.0 | Insulation Color Black |
Mounting Type Through Hole | Base Product Number |
Mounting Feature Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,66000 € | 5,66 € |
| 10 | 4,80900 € | 48,09 € |
| 25 | 4,50720 € | 112,68 € |
| 50 | 4,29180 € | 214,59 € |
| 100 | 4,08690 € | 408,69 € |
| 300 | 3,78217 € | 1.134,65 € |
| 500 | 3,64834 € | 1.824,17 € |
| 1.000 | 3,47436 € | 3.474,36 € |
| 2.500 | 3,25711 € | 8.142,77 € |
| Unit Price without VAT: | 5,66000 € |
|---|---|
| Unit Price with VAT: | 6,84860 € |


