
5569564-5 | |
|---|---|
DigiKey Part Number | 5569564-5-ND |
Manufacturer | |
Manufacturer Product Number | 5569564-5 |
Description | CONN MOD JACK 8P8C R/A SHLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5569564-5 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Packaging Bulk | Features Board Guide |
Part Status Active | LED Color Yellow - Green |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 5,82517 € | 5.242,65 € |
| Unit Price without VAT: | 5,82517 € |
|---|---|
| Unit Price with VAT: | 7,04846 € |


