



5555248-1 | |
|---|---|
DigiKey Part Number | A31445-ND |
Manufacturer | |
Manufacturer Product Number | 5555248-1 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 5555248-1 Models |
Category | Shielding Unshielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat3 |
Packaging Tray | Features Board Lock, Panel Stops, Solder Retention |
Part Status Not For New Designs | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Surface Mount | Housing Material Polyamide (PA), Nylon |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 3,12300 € | 31,23 € |
| 25 | 2,92760 € | 73,19 € |
| 50 | 2,78780 € | 139,39 € |
| 114 | 2,63026 € | 299,85 € |
| 342 | 2,43406 € | 832,45 € |
| 570 | 2,34795 € | 1.338,33 € |
| 1.026 | 2,25262 € | 2.311,19 € |
| 2.508 | 2,11508 € | 5.304,62 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,45280 € |


