
5555233-1 | |
|---|---|
DigiKey Part Number | A33632-ND |
Manufacturer | |
Manufacturer Product Number | 5555233-1 |
Description | CONN RCPT 36POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5555233-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Flange Feature Housing/Shell (4-40) |
Part Status Active | Features Bail Lock, Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 36 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,93000 € | 23,93 € |
| 10 | 20,33800 € | 203,38 € |
| 40 | 18,44325 € | 737,73 € |
| 80 | 17,56338 € | 1.405,07 € |
| 120 | 17,06858 € | 2.048,23 € |
| 280 | 16,07918 € | 4.502,17 € |
| 520 | 15,39296 € | 8.004,34 € |
| Unit Price without VAT: | 23,93000 € |
|---|---|
| Unit Price with VAT: | 28,95530 € |

