
5552960-2 | |
|---|---|
DigiKey Part Number | A33581-ND |
Manufacturer | |
Manufacturer Product Number | 5552960-2 |
Description | CONN BACKSHELL 50POS 90DEG BLACK |
Customer Reference | |
Detailed Description | 50 Position One Piece Backshell Connector Black 90° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 5552960-2 Models |
Category | Cable Exit 90° |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Series | Primary Material Plastic |
Packaging Box | Material Thermoplastic |
Part Status Obsolete | Hardware Cable Clamp |
Accessory Type One Piece Backshell | Features Screw Lock 4-40 |
Number of Positions 50 | Color Black |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5552560-1 | TE Connectivity AMP Connectors | 2.196 | A33582-ND | 1,65000 € | Similar |












