
554990-1 | |
|---|---|
DigiKey Part Number | A36244-ND |
Manufacturer | |
Manufacturer Product Number | 554990-1 |
Description | CONN MOD JACK 6P6C VERT UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat3 |
Packaging Tray | Features Board Lock, Offset Latch, Panel Stops |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Orientation Vertical | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5554990-1 | TE Connectivity AMP Connectors | 2.047 | A36246-ND | 1,75000 € | Direct |



