Jackscrew Socket For CHAMP D-Sub Vertical Mount PCB Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

554043-2

DigiKey Part Number
A24309-ND
Manufacturer
Manufacturer Product Number
554043-2
Description
CONN STANDOFF M3.5 SCKT #6-32
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For CHAMP D-Sub Vertical Mount PCB Connectors
Datasheet
 Datasheet
EDA/CAD Models
554043-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
CHAMP D-Sub Vertical Mount PCB Connectors
Manufacturer
TE Connectivity AMP Connectors
Length - Threaded Portion Below Head
0.205" (5.21mm)
Series
Length - Below Head
0.265" (6.73mm)
Packaging
Bulk
Thread Size
M3.5 Socket, 6-32 Screw
Part Status
Active
Base Product Number
Accessory Type
Jackscrew Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 274
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,44000 €9,44 €
108,02700 €80,27 €
257,52440 €188,11 €
507,16500 €358,25 €
1006,82310 €682,31 €
2506,39608 €1.599,02 €
5006,09108 €3.045,54 €
1.0005,80069 €5.800,69 €
Manufacturers Standard Package
Unit Price without VAT:9,44000 €
Unit Price with VAT:11,42240 €