Similar

55157-2 | |
|---|---|
DigiKey Part Number | 55157-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 55157-2 |
Description | CONN RING CIRC 10-12AWG CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) | Features Serrated Termination |
Part Status Obsolete | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Thickness 0.042" (1.07mm) | Contact Finish Tin |
Width - Outer Edges 0.375" (9.53mm) | Insulation Diameter 0.300" (7.62mm) |
Length - Overall 1.160" (29.46mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-130171-1 | TE Connectivity AMP Connectors | 24.255 | A135380CT-ND | 1,53000 € | Similar |


