
5504634-2 | |
|---|---|
DigiKey Part Number | 5504634-2-ND |
Manufacturer | |
Manufacturer Product Number | 5504634-2 |
Description | RECEPTACLE ASSY SC TO BAYONET |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector SC Receptacle To ST Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Mode Singlemode/Multimode |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Part Status Obsolete | Ferrule Material Ceramic |
Type Adapter | Color Black |
Convert From (Adapter End) SC Receptacle | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) ST Receptacle | Base Product Number |
Simplex/Duplex Simplex |

