
54774-1 | |
|---|---|
DigiKey Part Number | A108226-ND |
Manufacturer | |
Manufacturer Product Number | 54774-1 |
Description | CONN RING MULT STUD 16-22AWG |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6, 8, 10 Stud Multi-Stud 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 54774-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Multi-Stud | Contact Material Copper |
Stud/Tab Size 6, 8, 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.325" (8.26mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.969" (24.60mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50800 € | 5,08 € |
| 25 | 0,47680 € | 11,92 € |
| 50 | 0,45380 € | 22,69 € |
| 100 | 0,43210 € | 43,21 € |
| 250 | 0,40500 € | 101,25 € |
| 500 | 0,38566 € | 192,83 € |
| 1.000 | 0,36723 € | 367,23 € |
| 3.000 | 0,33984 € | 1.019,52 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |



