Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
5414105-1
5414105-1

5414105-1

DigiKey Part Number
A105079-ND
Manufacturer
Manufacturer Product Number
5414105-1
Description
COAX ADAPT BNC TO BNC
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
5414105-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Panel Mount
Packaging
Bag
Mounting Feature
Bulkhead
Part Status
Obsolete
Fastening Type
Bayonet Lock, Bayonet Lock
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Features
Isolated
Adapter Series
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Center Gender
Female to Female
Body Finish
Nickel
Convert From (Adapter End)
BNC Jack, Female Socket
Center Contact Material
Phosphor Bronze
Convert To (Adapter End)
BNC Jack, Female Socket
Dielectric Material
Polymethylpentene (PMP)
Impedance
50 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.