
53978-2 | |
|---|---|
DigiKey Part Number | 53978-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 53978-2 |
Description | CONN RING D-SHAPE 8AWG #10 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud D-Shaped 8 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Tape & Reel (TR) | Insulation Insulated |
Part Status Obsolete | Color Natural, Red Stripe |
Terminal Type D-Shaped | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin-Lead |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.380" (9.65mm) |
Width - Outer Edges 0.431" (10.95mm) | Material - Insulation Polyvinylidene Fluoride (PVDF) |
Length - Overall 1.562" (39.67mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 52263-2 | TE Connectivity AMP Connectors | 444 | A27318CT-ND | 1,02000 € | Similar |


