Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

536514-2 | |
|---|---|
DigiKey Part Number | 536514-2-ND |
Manufacturer | |
Manufacturer Product Number | 536514-2 |
Description | CONN HEADER FUTUREBUS 48POS PCB |
Customer Reference | |
Detailed Description | 48 Connector Header, Male Pins Through Hole Futurebus |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 4 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Connector Style Futurebus | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Voltage Rating 30V |
Number of Positions Loaded All | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5536514-2 | TE Connectivity AMP Connectors | 0 | A115447-ND | 5,24213 € | Direct |
| 58355-130LF | Amphenol CS (FCI) | 0 | 58355-130LF-ND | 1,65529 € | Similar |
| 70233-115LF | Amphenol CS (FCI) | 730 | 609-70233-115LF-ND | 4,10000 € | Similar |
| 70298-1102LF | Amphenol CS (FCI) | 0 | 70298-1102LF-ND | 1,76315 € | Similar |
| 70298-1103LF | Amphenol CS (FCI) | 0 | 70298-1103LF-ND | 3,78566 € | Similar |











