Image for 536254-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

536254-1

DigiKey Part Number
536254-1-ND
Manufacturer
Manufacturer Product Number
536254-1
Description
CONN RCPT 40POS 0.05 GOLD PCB
Customer Reference
Detailed Description
40 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
536254-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Natural
Packaging
Tray
Insulation Height
0.320" (8.13mm)
Part Status
Obsolete
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-65°C ~ 125°C
Contact Type
Female Socket
Contact Finish - Post
Tin-Lead
Style
Board to Board
Mated Stacking Heights
10.92mm, 17.78mm, 18.75mm
Number of Positions
Features
Board Guide, Ground Bus (Plane)
Number of Positions Loaded
All
Voltage Rating
30VAC
Pitch - Mating
Insulation Material
Thermoplastic
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.