Taking Commercial Drone Reliability to New Heights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

535549-2

DigiKey Part Number
535549-2-ND
Manufacturer
Manufacturer Product Number
535549-2
Description
CONN RCPT 210P 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
210 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Part Status
Obsolete
Insulation Color
Natural
Connector Type
Insulation Height
0.338" (8.59mm)
Contact Type
Female Socket
Contact Length - Post
0.145" (3.68mm)
Style
Board to Board or Cable
Contact Finish - Post
Tin-Lead
Number of Positions
Features
Guide Pin Ears
Number of Positions Loaded
All
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
3
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.100" (2.54mm)
Contact Finish Thickness - Post
50.0µin (1.27µm)
Mounting Type
Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.