Direct

534974-8 | |
|---|---|
DigiKey Part Number | 534974-8-ND |
Manufacturer | |
Manufacturer Product Number | 534974-8 |
Description | CONN RCPT 150P 0.1 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 150 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 534974-8 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Obsolete | Insulation Height 0.338" (8.59mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Female Socket | Contact Finish - Post Tin-Lead |
Style Board to Board | Features Guide Pin Ears |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 3 | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-534974-8 | WEC | 81 | 2266-5-534974-8-ND | 64,67000 € | Direct |













