
5316510-1 | |
|---|---|
DigiKey Part Number | 5316510-1-ND |
Manufacturer | |
Manufacturer Product Number | 5316510-1 |
Description | CONN PLUG 260POS PNL MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 260 Connector Plug, Male Pins Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Features Actuating Camshaft, Shielding Cup, Zero Insertion Force (ZIF) |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 0.8A |
Number of Positions 260 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 186,92300 € | 3.738,46 € |
| Unit Price without VAT: | 186,92300 € |
|---|---|
| Unit Price with VAT: | 226,17683 € |

