
52957-1 | |
|---|---|
DigiKey Part Number | A0994TR-ND - Tape & Reel (TR) A0994CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52957-1 |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52957-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Spring, Snap | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Stud/Tab Size 10 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.406" (10.31mm) | Length - Ring Center to Termination 0.281" (7.14mm) |
Length - Overall 0.920" (23.37mm) | Length - Termination 0.416" (10.57mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.190" (4.83mm) |
Termination Crimp | Base Product Number |
Wire Gauge 14-16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,41640 € | 10,41 € |
| 50 | 0,39660 € | 19,83 € |
| 100 | 0,37750 € | 37,75 € |
| 250 | 0,35384 € | 88,46 € |
| 500 | 0,33694 € | 168,47 € |
| 1.000 | 0,32084 € | 320,84 € |
| 2.500 | 0,30074 € | 751,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29498 € | 1.474,90 € |
| 10.000 | 0,28091 € | 2.809,10 € |
| 15.000 | 0,27299 € | 4.094,85 € |
| 25.000 | 0,26334 € | 6.583,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |


