Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52475-3

DigiKey Part Number
A136218TR-ND - Tape & Reel (TR)
A136218CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
52475-3
Description
CONN SPADE TERM 10-12AWG #10 YEL
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Yellow
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Material
Brass
Terminal Type
Spring, Snap
Insulation Diameter
0.250" ~ 0.300" (6.35mm ~ 7.62mm)
Stud/Tab Size
10 Stud
Material - Insulation
Poly-Vinyl Chloride (PVC)
Width - Outer Edges
0.375" (9.53mm)
Length - Ring Center to Termination
0.305" (7.75mm)
Length - Overall
1.278" (32.46mm)
Length - Termination
0.660" (16.76mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.190" (4.83mm)
Termination
Crimp
Base Product Number
Wire Gauge
10-12 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,31800 €13,18 €
251,23560 €30,89 €
501,17640 €58,82 €
1001,12020 €112,02 €
2501,05000 €262,50 €
5000,99988 €499,94 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,95305 €1.429,57 €
3.0000,90760 €2.722,80 €
4.5000,88202 €3.969,09 €
7.5000,85083 €6.381,22 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,88760 €