Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52430-2

DigiKey Part Number
A118907TR-ND - Tape & Reel (TR)
A118907CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
52430-2
Description
CONN SPADE TERM 10-12AWG #6 YEL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
52430-2 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Yellow
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Material
Phosphor Bronze
Terminal Type
Spring, Snap
Insulation Diameter
0.150" ~ 0.230" (3.81mm ~ 5.84mm)
Stud/Tab Size
6 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.312" (7.92mm)
Length - Ring Center to Termination
0.242" (6.15mm)
Length - Overall
1.131" (28.73mm)
Length - Termination
0.601" (15.27mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.112" (2.84mm)
Termination
Crimp
Base Product Number
Wire Gauge
10-12 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.638
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,73100 €7,31 €
250,68520 €17,13 €
500,65240 €32,62 €
1000,62110 €62,11 €
2500,58220 €145,55 €
5000,55438 €277,19 €
1.0000,52791 €527,91 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,50970 €1.274,25 €
5.0000,48539 €2.426,95 €
7.5000,47170 €3.537,75 €
12.5000,45502 €5.687,75 €
17.5000,44436 €7.776,30 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,04060 €