
55679-2 | |
|---|---|
DigiKey Part Number | A28245TR-ND - Tape & Reel (TR) A28245CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 55679-2 |
Description | CONN RING FLAT 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 55679-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 6 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Flat Sided | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.450" (11.43mm) |
Width - Outer Edges 0.398" (10.11mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.846" (46.89mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,19800 € | 11,98 € |
| 25 | 1,12280 € | 28,07 € |
| 50 | 1,06920 € | 53,46 € |
| 100 | 1,01810 € | 101,81 € |
| 250 | 0,95428 € | 238,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93596 € | 467,98 € |
| 1.000 | 0,89129 € | 891,29 € |
| 1.500 | 0,86615 € | 1.299,22 € |
| 2.500 | 0,83551 € | 2.088,78 € |
| 3.500 | 0,81592 € | 2.855,72 € |
| 5.000 | 0,79566 € | 3.978,30 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,70610 € |

