Connector Header Through Hole 4 position 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

521388-4

DigiKey Part Number
A119390-ND
Manufacturer
Manufacturer Product Number
521388-4
Description
CONN HEADER VERT 4POS 5MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.138" (3.50mm)
Mfr
Insulation Height
0.504" (12.80mm)
Packaging
Bag
Contact Shape
Rectangular
Part Status
Obsolete
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Type
Tab
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
1
Features
Board Guide, Glow Wire Compliant
Number of Positions Loaded
3
Operating Temperature
-40°C ~ 120°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Contact Finish Thickness - Post
150.0µin (3.81µm)
Termination
Solder
Applications
General Purpose
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.