
520206-2 | |
|---|---|
DigiKey Part Number | 520206-2-ND |
Manufacturer | |
Manufacturer Product Number | 520206-2 |
Description | CONN RCPT HSG 0.11 2POS BLACK |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Black 0.110" (2.79mm) |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Side to Side |
Series | For Use With/Related Products 0.110" (2.79mm) x 0.032" (0.81mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Color Black |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.110" (2.79mm) |

