68 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5178238-8

DigiKey Part Number
A116946-ND
Manufacturer
Manufacturer Product Number
5178238-8
Description
CONN RCPT 68POS R/A SOLDER
Customer Reference
Detailed Description
68 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
5178238-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Panel Mount, Through Hole, Right Angle
Series
Termination
Solder
Packaging
Box
Flange Feature
Board Side (M2.6); Latchblocks
Part Status
Obsolete
Features
Board Lock
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
11.8µin (0.30µm)
Number of Positions
68
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.