
5176381-7 | |
|---|---|
DigiKey Part Number | 5176381-7-ND |
Manufacturer | |
Manufacturer Product Number | 5176381-7 |
Description | CONN PLUG 160POS R/A GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5176381-7 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Features Board Lock |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 11.8µin (0.30µm) |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.335" (8.50mm) |
Number of Positions 160 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 30,48105 € | 18.288,63 € |
| Unit Price without VAT: | 30,48105 € |
|---|---|
| Unit Price with VAT: | 36,88207 € |

