
5174385-5 | |
|---|---|
DigiKey Part Number | 17-5174385-5-ND |
Manufacturer | |
Manufacturer Product Number | 5174385-5 |
Description | CLC CONN. CAP ASSY 76P |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Box | Insulation Height 0.787" (19.99mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Material Brass |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Insulation Color Blue |
Number of Rows 3 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Voltage Rating 230V |
Style | Applications General Purpose |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 16,83908 € | 2.020,69 € |
| Unit Price without VAT: | 16,83908 € |
|---|---|
| Unit Price with VAT: | 20,37529 € |

