
51426-5 | |
|---|---|
DigiKey Part Number | A24666-ND |
Manufacturer | |
Manufacturer Product Number | 51426-5 |
Description | CONN SHV PLUG STR CRIMP |
Customer Reference | |
Detailed Description | SHV Connector Plug, Female Socket Non-Constant Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 51426-5 Models |
Category | Fastening Type Bayonet Lock |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Part Status Obsolete | Body Finish Silver |
Connector Style | Center Contact Plating Gold |
Connector Type Plug, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Contact Termination Crimp | Operating Temperature -65°C ~ 200°C |
Shield Termination Crimp | Voltage Rating 5000 V |
Impedance Non-Constant | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-59, 59A, 59B, 62, 62A, 62B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5051426-5 | TE Connectivity AMP Connectors | 634 | A32436-ND | 42,56000 € | Direct |


