Image for 5111595-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5111595-3

DigiKey Part Number
5111595-3-ND
Manufacturer
Manufacturer Product Number
5111595-3
Description
CONN IDC 16POS VERT
Customer Reference
Detailed Description
16 Position Ribbon Cable Connector Black IDC 30-32 AWG Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Row Spacing
0.075" (1.91mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Cable Termination
IDC
Packaging
Tray
Wire Gauge
30-32 AWG
Part Status
Obsolete
Features
Feed Through
Connector Type
Ribbon Cable
Contact Finish
Tin
Number of Positions
16
Contact Finish Thickness
100.0µin (2.54µm)
Cable Pitch
0.025" (0.64mm)
Color
Black
Board-Side Pitch
0.100" (2.54mm)
Number of Positions Loaded
All
Number of Rows
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.