Similar
Similar
Similar
Similar

5111374-1 | |
|---|---|
DigiKey Part Number | A118478-ND |
Manufacturer | |
Manufacturer Product Number | 5111374-1 |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5111374-1 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Overall Contact Length 0.639" (16.23mm) |
Packaging Tray | Insulation Height 0.549" (13.94mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold-Palladium |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Red |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Lock/Eject Hooks | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 53611-G10-6LF | Amphenol CS (FCI) | 0 | 53611-G10-6LF-ND | 1,93893 € | Similar |
| N3793-2302RB | 3M | 427 | N3793-2302RB-ND | 2,85000 € | Similar |
| N3793-6302RB | 3M | 1.625 | MHS10N-ND | 2,09000 € | Similar |
| N3793-6303RB | 3M | 0 | MHS10B-ND | 2,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 648 | 2,03653 € | 1.319,67 € |
| Unit Price without VAT: | 2,03653 € |
|---|---|
| Unit Price with VAT: | 2,46420 € |
















