Pin Receptacle Connector 0.014" ~ 0.026" (0.36mm ~ 0.66mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5050863-6

DigiKey Part Number
A32381-ND
Manufacturer
Manufacturer Product Number
5050863-6
Description
CONN PIN RCPT .014-.026 SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.014" ~ 0.026" (0.36mm ~ 0.66mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
5050863-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.260" (6.60mm)
Accepts Pin Diameter
0.014" ~ 0.026" (0.36mm ~ 0.66mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.052" (1.32mm)
Flange Diameter
0.070" (1.77mm)
Tail Diameter
-
Socket Depth
0.247" (6.27mm)
Contact Material
Beryllium Copper
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Features
Open Bottom
Operating Temperature
-65°C ~ 126°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 521
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,47300 €4,73 €
250,44360 €11,09 €
500,42260 €21,13 €
1000,40230 €40,23 €
2500,37704 €94,26 €
5000,35904 €179,52 €
2.0000,32557 €651,14 €
4.0000,31003 €1.240,12 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,67760 €