
50334-1 | |
|---|---|
DigiKey Part Number | 50334-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 50334-1 |
Description | CONN RING CIRC 22-26AWG #2 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.419" (10.64mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 22-26 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 2 Stud | Contact Material Copper |
Thickness 0.018" (0.46mm) | Contact Finish Tin |
Width - Outer Edges 0.140" (3.56mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-31518-1 | TE Connectivity AMP Connectors | 0 | 2-31518-1-ND | 1,49431 € | Parametric Equivalent |
| 31518 | TE Connectivity AMP Connectors | 36 | A27397-ND | 2,49000 € | Parametric Equivalent |
| 322771 | TE Connectivity AMP Connectors | 75.587 | A28256-ND | 0,18000 € | Parametric Equivalent |
| 50334 | TE Connectivity AMP Connectors | 8.161 | A27000-ND | 0,96000 € | Parametric Equivalent |
| 50334-2 | TE Connectivity AMP Connectors | 929 | A122625-ND | 5,76000 € | Parametric Equivalent |





