
5-850910-1 | |
|---|---|
DigiKey Part Number | 5-850910-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-850910-1 |
Description | CONN LGH RCPT 1POS CIRC PNL MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Position Connector LGH 2 Receptacle Circular Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5-850910-1 Models |
Category | Shape Circular |
Manufacturer TE Connectivity AMP Connectors | Barrel Depth 1.43" (36.32mm) |
Packaging Bulk | Voltage 30kVDC |
Part Status Active | Mounting Type Panel Mount |
Style LGH 2 | Features Flange |
Connector Type Receptacle | Base Product Number |
Number of Positions 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 457,72967 € | 13.731,89 € |
| Unit Price without VAT: | 457,72967 € |
|---|---|
| Unit Price with VAT: | 553,85290 € |

