5-770849-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,05540 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 27.440
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9.857
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 21.056
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 19.680
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,19633 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 875
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,07485 €
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 1.322
Unit Price: 0,08000 €
Datasheet
2 Position Rectangular Housing Connector Receptacle Red 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-770849-2

DigiKey Part Number
17-5-770849-2-ND
Manufacturer
Manufacturer Product Number
5-770849-2
Description
02P SL156 HSG W/LCK RMP & TABS R
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Red 0.156" (3.96mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.156" (3.96mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Red
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Base Product Number
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2132189-2TE Connectivity AMP Connectors0A103928-ND0,05540 €Parametric Equivalent
640250-2TE Connectivity AMP Connectors27.440A19950-ND0,15000 €Parametric Equivalent
647401-2TE Connectivity AMP Connectors9.857A114275-ND0,44000 €Parametric Equivalent
0009501021Molex21.056WM18813-ND0,13000 €Parametric Equivalent
0430610002Molex19.680WM20138-ND0,24000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
25.0000,04436 €1.109,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04436 €
Unit Price with VAT:0,05368 €