
5-535585-2 | |
|---|---|
DigiKey Part Number | 17-5-535585-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-535585-2 |
Description | 12 MODIV VRT DR CE RCPT ASSY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5-535585-2 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.265" (6.73mm) |
Part Status Active | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -65°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A per Contact |
Number of Positions Loaded All | Voltage Rating 333VAC |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Thermoplastic, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.220 | 1,51258 € | 3.357,93 € |
| Unit Price without VAT: | 1,51258 € |
|---|---|
| Unit Price with VAT: | 1,83022 € |

