Image for 5-520809-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-520809-6

DigiKey Part Number
5-520809-6-ND
Manufacturer
Manufacturer Product Number
5-520809-6
Description
CONN PLUG 16POS FLAT CABLE 50SER
Customer Reference
Detailed Description
SDL, Plug Modular Connector 16 Positions Position Shielded Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.890" (22.61mm)
Manufacturer
TE Connectivity AMP Connectors
Color
Brown
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Obsolete
Contact Material
Copper Alloy
Connector Type
SDL, Plug
Current Rating (Amps)
1.5 A
Cable Type
Ribbon
Voltage Rating
30V
Number of Positions/Contacts
16 Positions
Housing Material
Polycarbonate (PC)
Features
Keyed
Shield Material
Brass
Shielding
Shielded
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.