
5-1971817-9 | |
|---|---|
DigiKey Part Number | 2266-5-1971817-9-ND |
Manufacturer | |
Manufacturer Product Number | 5-1971817-9 |
Description | CONN HEADER VERT 9POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1971817-9 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.114" (2.90mm) |
Packaging Box | Insulation Height 0.610" (15.49mm) |
Part Status Obsolete | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Tab | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Features Board Guide, Glow Wire Compliant |
Number of Positions Loaded All | Operating Temperature -40°C ~ 120°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Natural |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |

