Similar
Similar
Similar
Similar
Similar

5-1658062-2 | |
|---|---|
DigiKey Part Number | 5-1658062-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-1658062-2 |
Description | CONN DIFF ARRAY RCP 56P SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-1658062-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Female | Height Above Board 0.120" (3.05mm) |
Number of Positions 56 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1658071-2 | TE Connectivity AMP Connectors | 0 | 5-1658071-2-ND | 7,95815 € | Similar |
| 5-1658486-2 | TE Connectivity AMP Connectors | 0 | A120713TR-ND | 11,04089 € | Similar |
| 7-1658062-2 | TE Connectivity AMP Connectors | 0 | 7-1658062-2-ND | 9,51021 € | Similar |
| 7-1658071-2 | TE Connectivity AMP Connectors | 0 | 7-1658071-2-ND | 9,03299 € | Similar |
| 7-1658486-2 | TE Connectivity AMP Connectors | 0 | 7-1658486-2-ND | 12,11576 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | 6,84688 € | 13.009,07 € |
| Unit Price without VAT: | 6,84688 € |
|---|---|
| Unit Price with VAT: | 8,28472 € |



