0.187" (4.75mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-160491-6

DigiKey Part Number
5-160491-6-ND
Manufacturer
Manufacturer Product Number
5-160491-6
Description
CONN QC RCPT 13-17AWG 0.187
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.630" (16.00mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
13-17 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Obsolete
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Phosphor Bronze
Gender
Female
Contact Finish
Tin
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.118" ~ 0.157" (3.00mm ~ 3.99mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.