


5-146868-1 | |
|---|---|
DigiKey Part Number | A105161TR-ND - Tape & Reel (TR) A105161CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-146868-1 |
Description | CONN HEADER VERT 25000POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole Cuttable position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-146868-1 Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Overall Contact Length 0.440" (11.18mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,08800 € | 8,80 € |
| 500 | 0,07852 € | 39,26 € |
| 1.000 | 0,07476 € | 74,76 € |
| 5.000 | 0,06672 € | 333,60 € |
| 10.000 | 0,06353 € | 635,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,06075 € | 1.518,75 € |
| 50.000 | 0,05785 € | 2.892,50 € |
| 75.000 | 0,05622 € | 4.216,50 € |
| 125.000 | 0,05423 € | 6.778,75 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |


