Similar

5-1437542-2 | |
|---|---|
DigiKey Part Number | 5-1437542-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-1437542-2 |
Description | CONN IC DIP SOCKET 28POS GOLD |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Gold |
Packaging Bulk | Contact Finish Thickness - Post 20.0µin (0.51µm) |
Part Status Obsolete | Contact Material - Post Beryllium Copper |
Type DIP, 0.6" (15.24mm) Row Spacing | Housing Material Aluminum Alloy |
Number of Positions or Pins (Grid) 28 (2 x 14) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.125" (3.18mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 20.0µin (0.51µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
Features Carrier, Closed Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR 28-HZL-TT | Assmann WSW Components | 3.831 | 123-AR28-HZL-TT-ND | 1,77000 € | Similar |


